The SWIM (Shallow Water IMmersion) series connector is designed for applications down to 300 meters (1000 ft). It features a cost-effective thermoplastic construction that is resistant to corrosion and cathodic delamination. The design incorporates dry mate sealing technology with two O-rings in the coupling interface for reliable watertightness at both low and high pressures. It includes shell polarization keys and a scoop-proof design for blind mating.
Checking distributor stock and pricing after the page loads.
| Number of Contacts | 9 |
| Contact Size | 20# |
| Contact Gender | Socket (Female) |
| Shell Size | 10 |
| Pressure Withstand | 30bar |
| Max Depth | 300m |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | +70°C |
| Coupling Type | Threaded |
| Mating Cycles | 250 |
| RoHS | Compliant |
| Ip Rating | IP68 |