The FEDM14PLN0412SAY is a high-performance circular plug from the SWIM (Shallow Water IMmersion) series. It features a thermoplastic shell designed to resist corrosion and cathodic delamination in marine environments. The connector utilizes dry mate sealing technology inspired by the Jupiter range, incorporating a shell-to-shell seal with two O-rings at the coupling interface. It is rated for immersion depth up to 300 meters and is suitable for Unmanned Surface Vehicles (USVs) and buoys.
Checking distributor stock and pricing after the page loads.
| Shell Size | 14 |
| Number of Contacts | 12 |
| Contact Size | 16# |
| Contact Gender | Socket (Female) |
| Coupling Type | Screw / Threaded |
| Pressure Withstand | 30bar |
| Maximum Depth | 300m |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 70°C |
| Salt Spray Resistance | 500hours |
| Shell Material | Thermoplastic |
| RoHS | Compliant |
| REACH | Compliant |
| Flammability Rating | UL94 V-0 |