The FEDM14PLN1920SAY is part of the SOURIAU SWIM series designed for Shallow Water IMmersion down to 300 meters (1000 ft). It features a high-performance thermoplastic construction to prevent corrosion and cathodic delamination. The connector utilizes dry mate sealing technology with a shell-to-shell interface and two O-rings to ensure watertightness even at low pressures. It is optimized for use in Unmanned Surface Vehicles (USVs) and marine buoys.
Checking distributor stock and pricing after the page loads.
| Shell Size | 14 |
| Number of Contacts | 19 |
| Contact Size | #20AWG |
| Contact Gender | Socket (Female) |
| Pressure Withstand | 30bars |
| Operating Temperature Range | -20 to +70°C |
| Mating Type | Dry Mate |
| Coupling Type | Threaded |
| Shell Material | Thermoplastic |
| RoHS | Compliant |
| REACH | Compliant |