SOURIAU HAUTS0V12E10PST100 Circular Cable Assembly, UTS Hi Seal Plug, Free Ends, 3.28 ft, 1 m, Black
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau HAUTS0V12E10PST100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Free Ends |
| Current Rating | 4.5A |
| Jacket Material | PVC |
| Length | 1m |
| Mount | Cable |
| Number of Contacts | 10 |
| Reach SVHC Compliant | No |
| Series | UTS |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau HAUTS0V12E10PST100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.