
SOURIAU HAUTS0V12E10SRA500 Circular Cable Assembly, UTS Hi Seal Receptacle, Free Ends, 16.4 ft, 5 m, Black
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Connector Type A | Receptacle |
| Connector Type B | Free Ends |
| Current Rating | 4.5A |
| Jacket Material | PVC |
| Length | 5m |
| Mount | Cable |
| Number of Contacts | 10 |
| Reach SVHC Compliant | No |
| Series | UTS |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |