
This Souriau UTS series connector features 19 contacts with a 1m length and a PVC jacket. It has a current rating of 4A and a voltage rating of 250V. The connector is designed for cable mounting and is not SVHC compliant.
Sign in to ask questions about the Souriau HAUTS0V14E19SST100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau HAUTS0V14E19SST100 technical specifications.
| Color | Black |
| Connector Type A | Receptacle |
| Connector Type B | Free Ends |
| Current Rating | 4A |
| Jacket Material | PVC |
| Length | 1m |
| Mount | Cable |
| Number of Contacts | 19 |
| Reach SVHC Compliant | No |
| Series | UTS |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau HAUTS0V14E19SST100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.