Connector Accessories Insert Straight Medical
Checking distributor stock and pricing after the page loads.
Souriau JBX 0 BI 06 MPS technical specifications.
| Type | Insert |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.