Connector Accessories Pin Inserts With Fixed Solder Contacts 7 POS
Souriau JBX 1 BI 07 MSS technical specifications.
| Type | Insert |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.