
This 5-position female shielded circular connector features a brass contact material with chrome and gold plating, supporting up to 9A of current. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for IP40 and is available in a bulk packaging option. It can be mounted on a panel, bulkhead, or rear side nut using a crimp termination method.
Sign in to ask questions about the Souriau JBXER1G05FCSDSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau JBXER1G05FCSDSR technical specifications.
| Contact Material | Brass |
| Contact Plating | Chrome, Gold |
| Current Rating | 9A |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | JBX |
| Shell Size | 1 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau JBXER1G05FCSDSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.