
This 4-position shielded circular connector features gold contact plating and a current rating of 15A. It is designed for use in high-temperature applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for IP40 and is available in bulk packaging. It can be mounted on a panel, bulkhead, or rear side nut using a crimp termination.
Souriau JBXER2G04FCSDSR technical specifications.
| Contact Plating | Gold |
| Current Rating | 15A |
| Features | Shielded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | JBX |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau JBXER2G04FCSDSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.