
This Souriau JBX series connector features a brass contact material with chrome and gold plating, supporting a current rating of 14A. It is shielded and suitable for panel, bulkhead, or rear side nut mounting. The connector has 5 positions and is rated for use in environments with temperatures ranging from -55°C to 125°C, meeting IP40 standards.
Sign in to ask questions about the Souriau JBXER2G05FCSDSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau JBXER2G05FCSDSR technical specifications.
| Contact Material | Brass |
| Contact Plating | Chrome, Gold |
| Current Rating | 14A |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | JBX |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau JBXER2G05FCSDSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
