
2-position male circular connector with straight orientation and push-pull mating. Features brass body and contacts with chrome, gold, and nickel plating. Offers a current rating of 10A and a maximum current rating of 30A, with a voltage rating of 660V. Operates within a temperature range of -55°C to 125°C and is shielded with IP40 rating. Designed for cable mounting with crimp termination and a length of 39mm.
Souriau JBXFD0G02MCSDSR technical specifications.
| Body Material | Brass |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Chrome, Gold, Nickel |
| Current Rating | 10A |
| Features | Shielded |
| Gender | Male |
| Length | 39mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Radiation Hardening | Yes |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | JBX |
| Shell Plating | Chrome |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 660V |
| RoHS | CompliantYes |
Download the complete datasheet for Souriau JBXFD0G02MCSDSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.