
6-position, straight, male circular connector with push-pull mating. Features brass contacts with gold plating, rated for 7A continuous current and up to 30A maximum. Offers a voltage rating of 660V and operates within a temperature range of -55°C to 125°C. The hybrid shell with chrome plating provides IP40 protection and is radiation hardened. Designed for cable mounting with crimp termination for wire gauges up to 22AWG.
Souriau JBXFD1G06MCSDSMR technical specifications.
| Body Material | Brass |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Current Rating | 7A |
| Features | Shielded |
| Gender | Male |
| Height | 12mm |
| Length | 45mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Chrome |
| Radiation Hardening | Yes |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | JBX |
| Shell Material | Hybrid |
| Shell Plating | Chrome |
| Shell Size | 1 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 660V |
| Width | 12mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | CompliantYes |
Download the complete datasheet for Souriau JBXFD1G06MCSDSMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
