
8-position, male circular connector with straight orientation and crimp termination. Features brass contacts with gold plating, rated for 5A and a maximum of 30A, and a voltage rating of 600V. Operates within a temperature range of -55°C to 125°C. This shielded, free-hanging connector has a chrome-plated shell and a length of 45mm, suitable for 22AWG wire.
Souriau JBXFD1G08MCSDSMR technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Male |
| Length | 45mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP40 |
| Series | JBX |
| Shell Material | Hybrid |
| Shell Plating | Chrome |
| Shell Size | 1 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Souriau JBXFD1G08MCSDSMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
