Sign in to ask questions about the Souriau JBXFD2G02MCSDSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau JBXFD2G02MCSDSR technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 30A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | JBX |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau JBXFD2G02MCSDSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.