
Conn Push-Pull PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Medical Blister
Checking distributor stock and pricing after the page loads.
Souriau JBXFD2G04MCSDSR technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 15A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | JBX |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.