The JBXFD2G04MCSZSR is a 4-position male circular connector with a current rating of 15A and a voltage rating of 1kV. It features a shielded design and is rated for operation between -55°C and 125°C. The connector is made with brass contacts plated with gold and nickel, and is terminated with crimp. It is available in a bulk packaging quantity of 100 pieces.
Sign in to ask questions about the Souriau JBXFD2G04MCSZSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau JBXFD2G04MCSZSR technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Nickel |
| Current Rating | 15A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | JBX |
| Shell Size | 2 |
| Termination | Crimp |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Souriau JBXFD2G04MCSZSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.