This Souriau JBX circular connector features a shielded design and gold contact plating. It has a current rating of 10A and is rated for operation between -55°C and 125°C. The connector is available in bulk packaging and has an IP40 rating for protection against solid particles. It is designed for free-hanging mounting and is part of the JBX series.
Souriau JBXFD2G08MCSDSR technical specifications.
| Contact Plating | Gold |
| Current Rating | 10A |
| Features | Shielded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | JBX |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.