Sign in to ask questions about the Souriau JBXFD2G12MCSDSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau JBXFD2G12MCSDSR technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 7A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP40 |
| Series | JBX |
| Shell Material | Hybrid |
| Shell Size | 2 |
| Termination | Crimp |
| Voltage Rating | 830V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Souriau JBXFD2G12MCSDSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.