Conn Push-Pull PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Blister
Souriau JBXFE2G02MCSDSR technical specifications.
| Contact Plating | Gold |
| Current Rating | 30A |
| Features | Shielded |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | JBX |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.