
Circular Push Pull Connectors 7P Pin Plug Size 0 2 SH SZ SLDR
Checking distributor stock and pricing after the page loads.
Souriau JBXFN0G07ME360J2 technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 30A |
| Features | Shielded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | JBX |
| Termination | Solder |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
