Standard D-Subminiature connector featuring 25 female contacts with crimp termination. This receptacle offers a reliable interconnect solution for various I/O applications. Designed for standard density configurations, it ensures robust signal integrity.
Checking distributor stock and pricing after the page loads.
Souriau M24308/2-3F technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 25 |
| Contact Gender | FEMALE |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.