Souriau M8ND technical specifications.
| Lead Free | Not Applicable |
| Length | 275mm |
| Package Quantity | 1 |
| Packaging | Box |
| Series | Trim Trio® RM/RC, SM/SC-M |
| Weight | 800g |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau M8ND to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.