
This 19-position CRIMP connector features a male contact and is constructed from lead-free plastic. It has a maximum operating temperature of 125°C and is compliant with UL and CSA approvals. The connector is packaged in bulk and is available in quantities of 25. It is designed for use in free-hanging or cable-mounted applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau MBG19P1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau MBG19P1 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Gender | Male |
| Contact Type | CRIMP |
| Depth | 22.83mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 30.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MBG |
| Shell Material | Plastic |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Souriau MBG19P1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
