Souriau MBG19R1 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Gender | Male |
| Contact Type | CRIMP |
| Depth | 32.44mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 40.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MBG |
| Shell Material | Plastic |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau MBG19R1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.