Souriau MBG30P11 technical specifications.
| Body Material | Glass, Thermoplastic |
| Color | Black |
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trim Trio® MBG |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau MBG30P11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
