Souriau MBG30S1 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 54.5mm |
| Material | Glass, Thermoplastic |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Series | MBG |
| Strain Relief | Yes (With) |
| RoHS | Compliant |
Download the complete datasheet for Souriau MBG30S1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.