Connector Accessories Receptacle Housing 46 POS For Pin Contacts Thermoplastic Black
Souriau MBG46R1 technical specifications.
| Type | Housing |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.