
This Souriau MBG4P1 connector features a glass and thermoplastic body with a black color and a UL94 V-0 flammability rating. It has a male crimp contact type and is lead-free. The connector is designed for free-hanging or cable mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It meets UL and CSA approvals and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau MBG4P1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau MBG4P1 technical specifications.
| Approvals | UL, CSA |
| Body Material | Glass, Thermoplastic |
| Color | Black |
| Contact Gender | Male |
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MBG |
| Shell Material | Plastic |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Souriau MBG4P1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
