Conn Rectangular 26 POS Crimp ST Panel Mount
Souriau MS26RM58S7 technical specifications.
| Type | Rectangular |
| Number of Contacts | 26 |
| Number of Rows | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.