This Souriau connector features 13 positions and is rated for 5A. It has gold contact plating and is designed for panel and flange mounting. The connector is suitable for use in environments resistant to various conditions and is compliant with RoHS regulations. It is part of the MIL-DTL-38999 Series I and is available in bulk packaging.
Sign in to ask questions about the Souriau MS27466T11F35SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau MS27466T11F35SA technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 13 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series I |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau MS27466T11F35SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.