Sign in to ask questions about the Souriau MS27466T11F35SAL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau MS27466T11F35SAL technical specifications.
| Contact Type | CRIMP |
| Mount | Panel, Flanges |
| Number of Positions | 13 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-38999 Series I |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau MS27466T11F35SAL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.