This 79-position flange mount connector features gold contact plating and a current rating of 5A. It is designed to operate within a temperature range of -65°C to 175°C. The connector is rated as environment resistant and is available in bulk packaging. It is not RoHS compliant and is part of the MIL-DTL-38999 Series I military series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau MS27466T21B35P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Current Rating | 5A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 79 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau MS27466T21B35P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.