Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau MS27466T21B35PA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Current Rating | 5A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 79 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau MS27466T21B35PA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.