This Souriau connector features 41 positions, gold contact plating, and a flange mount design. It is rated for 7.5A and operates over a temperature range of -65°C to 175°C. The connector is part of the MIL-DTL-38999 Series I and is not RoHS compliant. It is available in a bulk packaging option with a single unit per package.
Sign in to ask questions about the Souriau MS27466T21B41P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau MS27466T21B41P technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 41 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau MS27466T21B41P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.