This circular connector features a SKT contact gender and a PL contact gender, with a termination method of crimp. It has a straight body orientation and is designed for cable mount applications. The connector has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It is rated for a maximum current of 7.5A.
Checking distributor stock and pricing after the page loads.
Souriau MS27467T09B98SD technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |