The MS27467T09B98SDL is a 3-contact circular connector with crimp termination and straight body orientation. It is designed for cable mounting and has a maximum operating temperature range of -65°C to 175°C. This connector has a maximum current rating of 7.5A and is suitable for general-purpose applications.
Checking distributor stock and pricing after the page loads.
Souriau MS27467T09B98SDL technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |