This circular connector features a crimp termination method and a straight body orientation. It has three contacts and is designed for cable mount applications. The connector operates within a temperature range of -65°C to 175°C and has a maximum current rating of 7.5A.
Checking distributor stock and pricing after the page loads.
Souriau MS27467T09B98SL technical specifications.
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |