This 13-position shielded circular connector features a gold-plated contact and is rated for 5A. It is designed for use in harsh environments, with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is available in bulk packaging and is not RoHS compliant. It is part of the MIL-DTL-38999 Series I, a military-grade connector series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau MS27467T11B35SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 13 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau MS27467T11B35SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.