The MS27467T13B98PC connector features a circular design with 10 contacts, suitable for crimp termination. It has a straight body orientation and is designed for cable mount applications. The connector operates within a temperature range of -65°C to 175°C and has a maximum current rating of 7.5A.
Souriau MS27467T13B98PC technical specifications.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.