This circular connector features 26 crimp-terminated contacts and a straight body orientation. It is designed for cable mounting applications and has a maximum operating temperature range of -65°C to 175°C. The connector is rated for a maximum current of 7.5A.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 26 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 26 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |