This Souriau connector features a shielded design and is rated for 5A. It is constructed for free hanging mounting and is available in a bulk packaging configuration. The connector is compliant with RoHS regulations and is part of the MIL-DTL-38999 Series I military series. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C.
Sign in to ask questions about the Souriau MS27467T17F35SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau MS27467T17F35SA technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 55 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series I |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau MS27467T17F35SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.