This Souriau connector features a shielded design and is rated for 5A current. It is available in a bulk packaging and is compliant with RoHS regulations. The connector is part of the MIL-DTL-38999 Series I and is suitable for use in environments resistant to various conditions. It can be mounted in a free-hanging configuration and is terminated with crimp connections.
Sign in to ask questions about the Souriau MS27467T17F35SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau MS27467T17F35SB technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 55 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series I |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau MS27467T17F35SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.