
This circular connector features a straight body orientation and a jam nut mounting style. It has four terminals and one port, with a product length of 31.68mm, depth of 32.1mm, and height of 32.1mm. The connector is designed for crimp termination and has a maximum current rating of 7.5A. It operates within a temperature range of -65°C to 175°C.
Sign in to ask questions about the Souriau MS27468T11B04A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau MS27468T11B04A technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Length (mm) | 31.68 |
| Product Depth (mm) | 32.1 |
| Product Height (mm) | 32.1 |
| Product Diameter (mm) | 35.3 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Max Current Rating | 7.5A |
| Cage Code | F0225 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau MS27468T11B04A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.