
This Souriau MS27468T17B08A connector features a straight body orientation and a jam nut mounting style. It has eight terminals and one port, with a product length of 31.68mm, depth of 41.63mm, and height of 41.63mm, and a diameter of 44.85mm. The connector is designed for use in a circular type configuration with a pin contact gender and eight contacts. It is terminated via crimping and is rated for operation between -65°C and 175°C with a maximum current rating of 13A.
Sign in to ask questions about the Souriau MS27468T17B08A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau MS27468T17B08A technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Product Length (mm) | 31.68 |
| Product Depth (mm) | 41.63 |
| Product Height (mm) | 41.63 |
| Product Diameter (mm) | 44.85 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Max Current Rating | 13A |
| Cage Code | F0225 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau MS27468T17B08A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.