This Souriau MS27484T18B35PA connector features 66 crimp contacts, a straight body orientation, and a maximum operating temperature of 175°C. It is designed for cable mounting and has a minimum operating temperature of -65°C. The connector has a maximum current rating of 5A and is suitable for general-purpose applications.
Souriau MS27484T18B35PA technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 66 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 66 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.