The MS27484T18B35S is a 66-contact circular SKT connector with crimp termination. It features a straight body orientation and is designed for cable mount applications. The connector has a maximum current rating of 5A and operates within a temperature range of -65°C to 175°C.
Souriau MS27484T18B35S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 66 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 66 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.