The MS27497T10F35SA connector features a circular design with 13 SKT contacts and a corresponding RCP gender. It utilizes a crimp termination method and is designed for flange mounting. The connector operates within a temperature range of -65°C to 200°C and has a maximum current rating of 5A.
Souriau MS27497T10F35SA technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 13 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 13 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.