The MS27508E18B35SAL connector features 66 circular contacts with SKT and RCP genders, suitable for crimp termination. It has a straight body orientation and is designed for flange mounting. The connector operates within a temperature range of -65°C to 175°C and has a maximum current rating of 5A.
Checking distributor stock and pricing after the page loads.
Souriau MS27508E18B35SAL technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 66 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 66 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |