This 37-position flange mount circular connector features a copper alloy contact material with gold plating and a current rating of 5A. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is rated for environment resistance and is part of the MIL-DTL-38999 Series I. It is available in a bulk packaging option and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 37 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Material | Aluminium |
| Shell Size | 15 |
| Termination | Crimp |
| RoHS | Not Compliant |